Reference Only

10EH3

AC Power Entry Modules 10A WIRE - WIRE LEAD FLANGE MOUNT.

Manufacturer:

Mfr Part:
10EH3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating10 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleWire Leads
Filter TypePower Line
SeriesEH
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases6609012-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.50$2,268.00
Need more?