Reference Only
1081829-1
RF Cable Assemblies MICRO MIN SMT
Datasheet
1081829-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SSMT | |
| Connector B Series | SSMT | |
| Cable Length | 150 mm (5.906 in) | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?