Reference Only
106505-2
D-Sub High Density Connectors 9P.HDP20 REC.ASSY..
Datasheet
106505-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 9 Position | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 880 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.71 | $4,144.80 | |
| $4.17 | $4,357.65 |
Need more?