Reference Only
106138-2
Hard Metric Connectors B SHRD.125P..
Datasheet
106138-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Number of Positions | 125 Position | |
| Number of Rows | 5 Row | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Product | Shrouds | |
| Series | Z-Pack HM | |
| Subcategory | Backplane Connectors | |
| Termination Style | PCB | |
| Tradename | Z-Pack | |
| Type | Type B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.14 | $2,826.00 | |
| $3.08 | $3,080.00 | |
| $3.01 | $6,020.00 |
Need more?