Reference Only
106081-1
Hard Metric Connectors 77P Z-PACK HEADER.
Datasheet
106081-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Number of Positions | 77 Position | |
| Number of Rows | 7 Row | |
| Packaging | Tube | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Product | Headers | |
| Series | Z-Pack HM | |
| Subcategory | Backplane Connectors | |
| Termination Style | Press Fit | |
| Tradename | Z-Pack | |
| Type | Type C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 945 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.45 | $7,985.25 |
Need more?