1058651-1 TE Connectivity / AMP

1058651-1

Obsolete
RF Adapters - Between Series

Manufacturer:

Mfr Part:
1058651-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesOSN
Side 1 GenderJack (Female)
Side 2 RF SeriesOSM
Side 2 GenderJack (Female)
Maximum Frequency18 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingStainless Steel, Passivated
Contact PlatingGold
PackagingBulk
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?