Reference Only

1053488-1

Obsolete
RF Adapters - In Series ADAPTER-SMA JCK/JCK

Manufacturer:

Mfr Part:
1053488-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency18 GHz
Shell PlatingGold over Nickel
Contact PlatingGold
PackagingBulk
OrientationStraight
Product TypeRF Adapters - In Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?