Reference Only
104892-3
Headers & Wire Housings 30 50/50 GRID CBLE RECP W/LTCH.
Datasheet
104892-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Cable | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Gender | Plug | |
| Housing Material | Thermoplastic | |
| Latching Type | Latching | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 30 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tube | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Series | AMPMODU 50/50 GRID | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | IDC | |
| Tradename | AMPMODU | |
| Type | Ribbon Cable | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?