Reference Only

104505-6

Headers & Wire Housings MTE PIN 22-26AWG.

Manufacturer:

Mfr Part:
104505-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Contact GenderPin (Male)
Contact PlatingGold
SeriesAMPMODU MTE
TradenameAMPMODU
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingReel
ComplianceUL; CSA
Contact MaterialPhosphor Bronze
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (13% in Component Part)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?