Reference Only

104503-1

Headers & Wire Housings 02P PIN HSG .100CL.

Manufacturer:

Mfr Part:
104503-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
SeriesAMPMODU MTE
TradenameAMPMODU
Contact TypePin (Male)
Housing ColorBlack
Housing GenderPlug
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?