Reference Only
104502-1
Obsolete
Heavy Duty Power Connectors AMP PDS,125F BUS PLUG W/GDE
Datasheet
104502-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 125 | |
| Product | Connectors | |
| Current Rating | 500 A | |
| Housing Material | Stainless Steel | |
| Contact Plating | Silver / Nickel | |
| Contact Material | Copper Alloy | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?