Reference Only

103735-2

Headers & Wire Housings LTCH HDR W/O SWAGE 3.

Manufacturer:

Mfr Part:
103735-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Row Spacing2.54 mm (0.1 in)
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesAMPMODU MTE
TradenameAMPMODU
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
ComplianceUL; CSA
Contact MaterialBrass
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,014 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$1,550.78
$0.76$1,933.44
$0.746$3,756.11
Need more?