Reference Only
10208115-00
Motion & Position Sensors - Industrial .
Datasheet
10208115-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Industrial String Potentiometer | |
| Output Type | Analog - Current | |
| Voltage Rating | 8 VDC to 34 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Type | Cable Actuated Sensor | |
| Measures | Linear Position | |
| Technology | Resistive | |
| Accuracy | 0.12 % | |
| IP Rating | IP67 | |
| Mounting Style | Chassis Mount | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 400 in | |
| Series | PT9420 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,442.75 | $2,442.75 |
Need more?