Reference Only

10206861-00

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
10206861-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensor
Output TypeAnalog - Voltage
Voltage Rating30 VAC/DC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance Range10 kOhms
Tolerance10 %
TypeCable Actuated Sensor
MeasuresPosition
TechnologyResistive
Accuracy0.15 %
IP RatingIP50
Mounting StyleMounting Bracket
Product TypeIndustrial Motion & Position Sensors
Sensing Distance30 in
SeriesMT2A
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,507.19$1,507.19
$1,401.08$7,005.40
Need more?