Reference Only

10202279-00

Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
10202279-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure10000 psi
Pressure TypeGauge
Accuracy0.25 %
Output TypeDigital
Port Size7/16 in - 20 UNF
Mounting StyleThrough Hole
Output Voltage500 mV to 4.5 V
Operating Supply Voltage5 V
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Current10 mA
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesM5200
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$163.81$6,552.40
Need more?