Reference Only

10142048-01

Obsolete
Board Mount Humidity Sensors HTU31D I.C 31D RH/T DIGITAL R1500

Manufacturer:

Mfr Part:
10142048-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
RH Range0 % to 100 %
RH Accuracy+/- 2 %
Mounting StyleSMD/SMT
Output TypeDigital
Interface TypeI2C
Full Temp Accuracy+/- 0.2 C
Operating Supply Current450 uA
Supply Voltage - Min3 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseDFN-6
Pin Count6
Product TypeBoard Mount Humidity Sensors
ProductHumidity Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS8542390090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?