Reference Only

10104019-20

Biometric Sensors SMT DETECTOR ASSY 8.07 SQMM.

Manufacturer:

Mfr Part:
10104019-20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBiometric Sensors
ProductHeart Rate/Blood Oxygen - HRM/SpO2
Mounting StyleSMD/SMT
Maximum Input Resistance100 MOhms
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Package / Case4 mm x 4.8 mm x 1.3 mm
Product TypeBiomedical Sensors
SeriesEPM-5000
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.22$2,220.00
$2.14$10,700.00
Need more?