Reference Only
10104018-20
Biometric Sensors SMT Photo Optic Emitter 660/905.
Datasheet
10104018-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Biometric Sensors | |
| Product | Heart Rate/Blood Oxygen - HRM/SpO2 | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Package / Case | 4 mm x 4.8 mm x 1.3 mm | |
| Product Type | Biomedical Sensors | |
| Series | ELM-5000 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.23 | $2,230.00 | |
| $2.14 | $10,700.00 |
Need more?