Reference Only

100KEVD10BFPW

Power Line Filters KEV 100A 2S SP WYE 520 VAC.

Manufacturer:

Mfr Part:
100KEVD10BFPW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating440 VAC, 520 VAC
Current Rating100 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current15 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height160 mm
Length350 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width92 mm
Part # Aliases4-1609998-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$591.82$1,183.64
$545.57$5,455.70
Need more?