Reference Only

100DCB10F

Power Line Filters 100A PHOENIX CONTACT BULKHEAD & RACK

Manufacturer:

Mfr Part:
100DCB10F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating80 VDC
Current Rating100 A
Mounting StyleBulkhead
Termination StyleQuick Connect
SeriesDC (15-125 Amp)
Operating Frequency60 Hz
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases5-6609074-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?