Reference Only

100745-1

Hard Metric Connectors 2MM HM HYBD MALE.

Manufacturer:

Mfr Part:
100745-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHousings
Number of Rows5 Row
Number of Positions110 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
SeriesZ-Pack HM
TypeL
PackagingTube
Housing ColorGray
Housing MaterialPolyester (PCT)
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.61$2,766.00
$4.35$4,350.00
$4.24$8,480.00
Need more?