Reference Only

1004X

Obsolete
Industrial Relays 460VAC SPST

Manufacturer:

Mfr Part:
1004X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
ProductPower Relays
TypePhase Failure
Relay Contact FormSPST (1 Form A)
Contact Current Rating10 A
Coil Voltage460 VAC
Switching Voltage460 VAC
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1-1618059-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?