098-10001 TE Connectivity / Measurement Specialties

098-10001

Distance Sensor ICs & Embedded Modules ML SENSOR .25 DIA EPOXY W/QDIS.

Manufacturer:

Mfr Part:
098-10001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDistance Sensor ICs & Embedded Modules
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Operating Supply Voltage12 V, 24 V
Product TypeDistance Sensors
Sensing Distance12.7 mm to 127 mm
SubcategoryDistance Sensors
Supply Voltage - Max24 VDC
Supply Voltage - Min12 VDC
TypeMicro-Measurement

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026102080
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$505.42$6,065.04
Need more?