Reference Only
080-0014
RF Cable Assemblies Cable U.FL - REVERSE POLARITY SMA, 210mm.
Datasheet
080-0014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 210 mm (8.268 in) | |
| Cable Type | 1.13 mm Coax | |
| Connector A Body Style | Bulkhead | |
| Connector A Gender | Jack (Female) | |
| Connector A Polarity | Reverse | |
| Connector A Series | RP-SMA | |
| Connector B Body Style | Right Angle | |
| Connector B Gender | Jack (Female) | |
| Connector B Polarity | Normal | |
| Connector B Series | U.FL | |
| Impedance | 50 Ohms | |
| Jacket Color | Gray | |
| Maximum Frequency | 6 GHz | |
| Minimum Frequency | 0 Hz | |
| Packaging | Bulk | |
| Polarity | Reverse | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.60 | $9,600.00 |
Need more?