0600-00060 TE Connectivity

0600-00060

End of Life
Antennas Antenna, Dipole 863 - 928MHz, coaxial ca

Manufacturer:

Mfr Part:
0600-00060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductIndoor Antennas
TypeDipole
Minimum Frequency863 MHz
Maximum Frequency928 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzIoT, ISM
Mechanical StyleWhip
StyleTilt/Swivel
Gain0.9 dBi
Impedance50 Ohms
VSWR2
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF1
Center Frequency896 MHz
Length153 mm
Cable Type150 mm RF1.13
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?