Reference Only
0600-00057
Antennas 2.4GHz Dipl Swvl Ant coaxcbl to IPEX MHF.
Datasheet
0600-00057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | IPEX MHF4 | |
| Cable Length | 100 mm | |
| Cable Type | 100 mm RF1.13 | |
| Center Frequency | 2.45 GHz | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| Length | 104.5 mm | |
| Maximum Frequency | 2.5 GHz | |
| Maximum Operating Temperature | + 75 C | |
| Mechanical Style | Whip | |
| Minimum Frequency | 2.4 GHz | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Number of Bands | 1 Band | |
| Power Rating | 1 W | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Style | Tilt/Swivel | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Dipole | |
| VSWR | 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?