Reference Only
0600-00048
Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | IPEX MHF1 | |
| Center Frequency | 915 MHz | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| Length | 199.5 mm | |
| Maximum Frequency | 928 MHz | |
| Maximum Operating Temperature | + 65 C | |
| Mechanical Style | Whip | |
| Minimum Frequency | 902 MHz | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Number of Bands | 1 Band | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | ISM | |
| Protocol - WiFi - 802.11 | WiFi | |
| Style | Tilt/Swivel | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Passive Antenna | |
| VSWR | 2 | |
| Wavelength | 1/2 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?