Reference Only

04290589-000

Motion & Position Sensors - Industrial CABLE ASSY GCD-SE.

Manufacturer:

Mfr Part:
04290589-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductLinear Position Sensors
Output TypeAnalog - Voltage
Voltage Rating8.5 V to 28 V
Linearity+/- 0.25 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
MeasuresLinear Position
TechnologyResistive
IP RatingIP68
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$427.87$1,283.61
$423.93$4,239.30
$423.90$10,597.50
Need more?