Reference Only

02561023-000

Linear Displacement Sensors LVDT HCT 2000 ASSY.

Manufacturer:

Mfr Part:
02561023-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLinear Displacement Sensors
Travel50.8 mm
Linearity0.5 %
Voltage Rating10.5 V to 28 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeLinear Displacement Sensors
Resistance540 Ohms
SeriesHCT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
TARIC9031802000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTerphenyl, hydrogenated (61788-32-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$994.64$9,946.40
Need more?