02560967-602 TE Connectivity

02560967-602

Linear Displacement Sensors .

Manufacturer:

Mfr Part:
02560967-602

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLinear Displacement Sensors
Voltage Rating10.5 V to 28 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeLinear Displacement Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,934.59$9,672.95
Need more?
Contact Us