Reference Only

02560545-000

Linear Displacement Sensors LVDT E 1000 ASSY.

Manufacturer:

Mfr Part:
02560545-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLinear Displacement Sensors
Travel2.54 mm to 50.8 mm
Maximum Operating Temperature+ 95 C
Minimum Operating Temperature- 55 C
Product TypeLinear Displacement Sensors
SeriesLVDT - INDUSTRIAL
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTerphenyl, hydrogenated (61788-32-7);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$296.03$2,960.30
Need more?