Reference Only
001-0002
Obsolete
Antennas 900 MHz Dipole Antenna
Datasheet
001-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 915 MHz | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| Length | 196 mm | |
| Maximum Frequency | 928 MHz | |
| Maximum Operating Temperature | + 65 C | |
| Mechanical Style | Whip | |
| Minimum Frequency | 902 MHz | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Connector | |
| Number of Bands | 1 Band | |
| Packaging | Bulk | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Series | Dipole | |
| Style | Tilt/Swivel | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Dipole | |
| VSWR | 2.5:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?