Reference Only
001-0001
Antennas 2.4 GHz Dipole Antenna.
Datasheet
001-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | RP-SMA Male | |
| Cable Length | 5.18 m | |
| Center Frequency | 2.45 GHz | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| Length | 165 mm | |
| Maximum Frequency | 2.5 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | Whip | |
| Minimum Frequency | 2.4 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Connector | |
| Number of Bands | 1 Band | |
| Packaging | Bulk | |
| Polarization | Right Hand Circular | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Series | Dipole | |
| Style | Tilt/Swivel | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Dipole | |
| VSWR | 2.5:1 | |
| Part # Aliases | 001-0001-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8517620000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.98 | $20,940.00 |
Need more?