Reference Only
0 332 019 110
Obsolete
Automotive Relays Power Relay B
Datasheet
0 332 019 110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 50 A | |
| Coil Resistance | 85 Ohms | |
| Coil Current | 50 A | |
| Switching Voltage | 12 VDC | |
| Mounting Style | Plug In | |
| Contact Material | Silver (Ag) | |
| Length | 28.5 mm | |
| Width | 28.5 mm | |
| Height | 42 mm | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Enclosure Type | Dust Cover | |
| Power Consumption | 1.7 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Mini ISO Relay | |
| Part # Aliases | 1-1904007-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?