Reference Only
ZCAT6819-5230D
Ferrite Clamp On Cores 40mm Flat Cable
Datasheet
ZCAT6819-5230D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Flat Ribbon | |
| Core Material | Ferrite | |
| Inside Length | 52 mm | |
| Outside Length | 67.5 mm | |
| Outside Width | 18.5 mm | |
| Outside Height | 17 mm | |
| Series | ZCAT | |
| Packaging | Box | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Flat Cable | |
| Part # Aliases | ZCAT6819-5230D - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $457.60 | |
| $2.83 | $2,264.00 | |
| $2.81 | $4,496.00 | |
| $2.78 | $8,896.00 | |
| $2.75 | $17,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes