Reference Only
ZCAT4625-3430D
Ferrite Clamp On Cores Flat Cable 46x25mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Flat Ribbon | |
| Core Material | Ferrite | |
| Inside Length | 34.1 mm | |
| Outside Length | 45.5 mm | |
| Outside Width | 24.5 mm | |
| Outside Height | 12 mm | |
| Series | ZCAT | |
| Packaging | Box | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Flat Cable | |
| Part # Aliases | ZCAT4625-3430D - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $463.20 | |
| $1.83 | $2,196.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes