Reference Only
ZCAT2035-0930A-BK
Ferrite Clamp On Cores Round 9mm Black Cable Clamp Filter
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 9.1 mm | |
| Outside Diameter | 19.5 mm | |
| Inside Length | 28 mm | |
| Outside Length | 28 mm | |
| Inside Height | 9 mm | |
| Outside Height | 17.4 mm | |
| Series | ZCAT | |
| Packaging | Box | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single | |
| Part # Aliases | ZCAT2035-0930A-BK - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,920In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 480 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $566.40 | |
| $1.17 | $1,123.20 | |
| $1.16 | $2,784.00 | |
| $1.15 | $5,520.00 | |
| $1.13 | $10,848.00 | |
| $1.12 | $21,504.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.