Reference Only

ZCAT2032-0930

Ferrite Clamp On Cores CLAMP FILTER GRY 20X32X09 MM

Manufacturer:

Mfr Part:
ZCAT2032-0930

TTI Part:
ZCAT2032-0930

EDA / CAD Models

Alternate Part Number

ZCAT2032-0930.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Clamp On Cores
Product TypeFerrite Clamp On Cores
ShapeRound
Core MaterialFerrite
Inside Diameter9.1 mm
Outside Diameter20 mm
Outside Length32 mm
Inside Height9 mm
SeriesZCAT
PackagingBox
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFerrites
TypeCable Single
Part # AliasesZCAT2032-0930 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,680In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 420 / Multiples: 420)
Quantity Unit PriceExt. Price
$1.06$445.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.