Reference Only
ZCAT1518-0730
Ferrite Clamp On Cores Round 7mm Cable Clamp Filter
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 7.1 mm | |
| Outside Diameter | 15 mm | |
| Outside Length | 18 mm | |
| Inside Height | 7 mm | |
| Series | ZCAT | |
| Packaging | Box | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single | |
| Part # Aliases | ZCAT1518-0730 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 896 / Multiples: 896)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.533 | $477.56 | |
| $0.528 | $2,365.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes