Reference Only
ZCAT1325-0530A
Ferrite Clamp On Cores Round 4mm USB Cable Clamp Filter
Datasheet
ZCAT1325-0530A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 5.1 mm | |
| Outside Diameter | 12.8 mm | |
| Inside Length | 20 mm | |
| Outside Length | 20 mm | |
| Inside Height | 5 mm | |
| Outside Height | 12.8 mm | |
| Series | ZCAT | |
| Packaging | Box | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single | |
| Part # Aliases | ZCAT1325-0530A - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1,344 / Multiples: 1,344)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.588 | $790.27 | |
| $0.581 | $3,904.32 | |
| $0.574 | $7,714.56 | |
| $0.568 | $15,267.84 | |
| $0.561 | $30,159.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes