Reference Only
ZCAT12V-BK
Ferrite Clamp On Cores 140ohms Impedance AEC-Q200 Rated
Datasheet
ZCAT12V-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 12 mm | |
| Outside Diameter | 27.5 mm | |
| Outside Length | 34.6 mm | |
| Outside Width | 27.5 mm | |
| Inside Height | 12 mm | |
| Outside Height | 27 mm | |
| Qualification | AEC-Q200 | |
| Series | ZCAT | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single | |
| Part # Aliases | ZCAT12V-BK - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.16 | $379.20 | |
| $3.13 | $1,878.00 | |
| $3.10 | $3,720.00 | |
| $3.07 | $7,368.00 | |
| $3.04 | $14,592.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.