Reference Only
ZCAT08V-BK
Ferrite Clamp On Cores 120ohms Impedance AEC-Q200 Rated
Datasheet
ZCAT08V-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 8 mm | |
| Outside Diameter | 18.4 mm | |
| Outside Length | 32.5 mm | |
| Outside Width | 18.9 mm | |
| Inside Height | 8 mm | |
| Outside Height | 18.4 mm | |
| Qualification | AEC-Q200 | |
| Series | ZCAT | |
| Packaging | Box | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Cable Single | |
| Part # Aliases | ZCAT08V-BK - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $654.50 | |
| $1.76 | $3,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes