Reference Only

YFF31HC2A105MT000N

EMI Feedthrough Filters 1206 100V 1uF X7S 20% 6A

Manufacturer:

Mfr Part:
YFF31HC2A105MT000N

TTI Part:
YFF31HC2A105MT000N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryEMI Feedthrough Filters
SeriesYFF-HC
Capacitance1 uF
Voltage Rating100 V
Tolerance20 %
Maximum DC Resistance5 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.3 mm
Length3.2 mm
Product TypeEMI Feedthrough Filters
ProductThree Terminal Filter Capacitors
SubcategoryFilters
TypeThree Terminal Filter SMD Array for Large Current
Width1.6 mm
Part # AliasesYFF31HC2A105MT000N YFF31HC2A105MT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

158,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.205$410.00
$0.199$796.00
$0.196$1,176.00
$0.193$1,544.00
$0.19$1,900.00
$0.187$3,740.00
$0.184$5,888.00
Need more?
Sign in to add projects and notes