Reference Only
YFF31HC2A104MT000N
EMI Feedthrough Filters 1206 100V 0.1uF X7S 20% 10A
Datasheet
YFF31HC2A104MT000N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Feedthrough Filters | |
| Series | YFF-HC | |
| Capacitance | 100 nF | |
| Voltage Rating | 100 V | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 1.5 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 1.3 mm | |
| Length | 3.2 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Three Terminal Filter Capacitors | |
| Subcategory | Filters | |
| Type | Three Terminal Filter SMD Array for Large Current | |
| Width | 1.6 mm | |
| Part # Aliases | YFF31HC2A104MT000N YFF31HC2A104MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.201 | $402.00 | |
| $0.192 | $768.00 | |
| $0.189 | $1,134.00 | |
| $0.186 | $1,488.00 | |
| $0.183 | $1,830.00 | |
| $0.18 | $2,880.00 | |
| $0.177 | $5,664.00 |
Need more?
Sign in to add projects and notes