Reference Only
YFF31AH2A104MT0Y0N
EMI Feedthrough Filters 1206 100V 0.10uF 20% X7S AEC-Q200
Datasheet
YFF31AH2A104MT0Y0N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Feedthrough Filters | |
| Series | YFF-AH | |
| Capacitance | 100 nF | |
| Voltage Rating | 100 V | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 2.5 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Height | 1.3 mm | |
| Length | 3.2 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Three Terminal Filter Capacitors | |
| Subcategory | Filters | |
| Type | Automotive AEC-Q200 | |
| Width | 1.6 mm | |
| Part # Aliases | YFF31AH2A104MT0Y0N YFF31AH2A104MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,562,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $506.00 | |
| $0.235 | $940.00 | |
| $0.232 | $1,392.00 | |
| $0.228 | $2,280.00 | |
| $0.225 | $3,150.00 |
Need more?
My Notes
Sign into see notes.