Reference Only
YFF21PC1C474MT000N
EMI Feedthrough Filters 0805 16V 0.47uF X5R 20% 2A
Datasheet
YFF21PC1C474MT000N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Feedthrough Filters | |
| Series | YFF-PC | |
| Capacitance | 470 nF | |
| Voltage Rating | 16 V | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 30 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Height | 0.85 mm | |
| Length | 2 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Three Terminal Filter Capacitors | |
| Subcategory | Filters | |
| Type | Three Terminal Filter SMD for Power Line | |
| Width | 1.2 mm | |
| Part # Aliases | YFF21PC1C474MT000N YFF21PC1C474MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $412.00 | |
| $0.101 | $808.00 | |
| $0.099 | $1,188.00 | |
| $0.097 | $1,940.00 | |
| $0.095 | $3,800.00 |
Need more?
Sign in to add projects and notes