Reference Only

YFF18PC0J474MT0H0N

EMI Feedthrough Filters 0603 6.3V 0.47uF X7S 20% 4A

Manufacturer:

Mfr Part:
YFF18PC0J474MT0H0N

TTI Part:
YFF18PC0J474MT0H0N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryEMI Feedthrough Filters
SeriesYFF-PC
Capacitance0.47 uF
Voltage Rating6.3 V
Tolerance20 %
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.6 mm
Length1.6 mm
Product TypeEMI Feedthrough Filters
ProductThree Terminal Filter Capacitors
SubcategoryFilters
TypeThree Terminal Filter SMD for Power Line
Width0.8 mm
Part # AliasesYFF18PC0J474MT0H0N YFF18PC0J474MT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532290040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.072$288.00
$0.069$552.00
$0.067$804.00
$0.066$1,320.00
Need more?

My Notes

Sign into see notes.