Reference Only

YFF15PC1A224MT000N

EMI Feedthrough Filters 0402 10V 0.22uF X6S 20% 3A

Manufacturer:

Mfr Part:
YFF15PC1A224MT000N

TTI Part:
YFF15PC1A224MT000N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryEMI Feedthrough Filters
SeriesYFF-PC
Capacitance0.22 uF
Voltage Rating10 V
Tolerance20 %
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Height0.3 mm
Length1 mm
Product TypeEMI Feedthrough Filters
ProductThree Terminal Filter Capacitors
SubcategoryFilters
TypeThree Terminal Filter SMD for Power Line
Width0.5 mm
Part # AliasesYFF15PC1A224MT000N YFF15PC1A224MT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0257$257.00
Need more?

My Notes

Sign into see notes.