Reference Only
YFF15PC0G105MT000N
EMI Feedthrough Filters 0402 4V 1uF X6S 20% 3A
Datasheet
YFF15PC0G105MT000N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Feedthrough Filters | |
| Series | YFF-PC | |
| Capacitance | 1 uF | |
| Voltage Rating | 4 V | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 12 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Height | 0.3 mm | |
| Length | 1 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Three Terminal Filter Capacitors | |
| Subcategory | Filters | |
| Type | Three Terminal Filter SMD for Power Line | |
| Width | 0.5 mm | |
| Part # Aliases | YFF15PC0G105MT000N YFF15PC0G105MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
920,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $600.00 | |
| $0.058 | $1,160.00 | |
| $0.056 | $1,680.00 | |
| $0.055 | $2,750.00 | |
| $0.053 | $4,240.00 | |
| $0.052 | $8,320.00 |
Need more?
My Notes
Sign into see notes.