Reference Only

VLS6045EX-3R3N

Power Inductors - SMD 3.3uH 0.023ohms 6.5A

Manufacturer:

Mfr Part:
VLS6045EX-3R3N

TTI Part:
VLS6045EX-3R3N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6 mm x 6 mm x 4.5 mm
ShieldingShielded
Inductance3.3 uH
Tolerance30 %
Maximum DC Current4.95 A
Maximum DC Resistance23 mOhms
Saturation Current6.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
SeriesVLS-EX
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesVLS6045EX-3R3N -

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

36,000In Stock

25,500 expected 09-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.173$259.50
$0.17$510.00
$0.167$1,252.50
$0.165$2,475.00
$0.162$4,860.00
$0.159$9,540.00
$0.157$18,840.00
Need more?

My Notes

Sign into see notes.